Nichicon UPJ1V102MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1000muF ±20% 0.630Dia 16.00mm
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V102MHD6TN.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+26.10%

CAD Models

Download Nichicon UPJ1V102MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.713
$ 0.713
Stock
23,804
189,511
189,511
Authorized Distributors
4
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.53 A
2.21 A
2.21 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-FC1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1E102E
FC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPA1V102MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPJ1V102MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1000muF ±20% 0.630Dia 16.00mm
1000uF 35V 卤20% 1.53A@120Hz Plugin,D16xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 35V ¡À20% 7.5mm 5000h@ 105¡ãC 1.53A@ 120Hz,1.77A@ 10 kHz 16mm*20mm*22mm
CAP ALUM 1000UF 20% 35V RADIAL
Radial/ Tp&ammo |Nichicon UPJ1V102MHD6TN
PJ ELEC RAD 1000UF 35V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL