Vishay MAL214099111E3

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 140CRH 50V 220muF ±20% 0.492Dia 12.50mm
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214099111E3.

IHS

Datasheet13 pages9 years ago

TME

Future Electronics

Inventory History

3 month trend:
-77.75%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.253
$ 1.253
Stock
11,123
52,848
52,848
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
450 mA
540 mA
540 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMLA500ADA221MJA0G
220uF 50V 335mA@120Hz 180mΩ ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMLA350ADA221MHA0G
220uF 35V 600mA@100kHz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMLA250ADA221MHA0G
220uF 25V 300mA@120Hz 160mΩ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-TP1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-TK1E221UP
Cap Aluminum 220uF 25V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
PanasonicEEE-TP1V221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay MAL214099111E3 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 140CRH 50V 220muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 13mm) SMD 750mA 3500h 125C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4949
CAP, 220UF, 50V, ALU ELEC, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:3500 hours @ 125°C; Polarity:Polar; Product Range:140 CRH Series; Capacitor Ter

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric