United Chemi-Con EMLA250ADA221MHA0G

220uF 25V 300mA@120Hz 160mΩ ±20% SMD, D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMLA250ADA221MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.266
$ 0.265
Stock
6,492
19,618
Authorized Distributors
2
3
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
600 mA
320 mA
Height - Seated (Max)
10.3124 mm
10.0076 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEE-TP1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEETC1E221P
Panasonic EEETC1E221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF 卤20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA250ADA221MHA0G
220uF 25V 300mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of United Chemi-Con EMLA250ADA221MHA0G provided by its distributors.

220uF 25V 300mA@120Hz 160mΩ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
SERIES: MLA; VOLT: 25; CAP: 220; DIA X LENGTH: 8X10; PACKAGING: TAPED
CAP ALUM 220UF 20% 25V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con