Vishay MAL213837339E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 138AML 40V 33muF ±20% 0.303Diax0.500L 7.70mmx12.70mm
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213837339E3.

IHS

Datasheet12 pages6 years ago

Newark

Inventory History

3 month trend:
-21.90%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.51
Stock
2,976
3,912
Authorized Distributors
5
5
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5.3 Ω
5.3 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
91 mA
91 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-09-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Cornell DubilierSKA330M050
Aluminum Electrolytic Capacitor 33 microfarad
NichiconTVX1H330MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 33muF ±20% 0.248Diax0.669L 6.30mmx17.00mm
NichiconTVX1V330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 35V, 20%, AXIAL
NichiconTVX1E330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 25V, 20%, AXIAL

Descriptions

Descriptions of Vishay MAL213837339E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 138AML 40V 33muF ±20% 0.303Diax0.500L 7.70mmx12.70mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33¦ÌF 40V ¡À20% 5.3¦¸@ 100Hz 2000h@ 105¡ãC 127.4mA@ 10kHz,91mA@ 100Hz 12.7mm*12.7mm
CAP ALUM 33UF 20% 40V AXIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric