Vishay MAL210213472E3

Cap Aluminum Lytic 4700uF 250V 20% (65 X 105mm) Screw Terminal 0.029 Ohm 13800mA 10000h 85C Bulk
$ 56.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL210213472E3.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-96.83%

CAD Models

Download Vishay MAL210213472E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.139
$ 64.131
Stock
1,801
11,056
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
Life (Hours)
10000 hours
60000 hours
Ripple Current
13.8 A
11.3 A
Height - Seated (Max)
105.0036 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

United Chemi-ConE36D3B1HPN472ME92M
SERIES: 36D; VOLT: 315; CAP: 4700; DIA X LENGTH: 76X92; PACKAGING: LG
KYOCERA AVXLNR2E472MSE
Cap Aluminum Lytic 4700uF 250V 20% (63.5 X 100mm) Screw Terminal 7300mA 5000h 85C Bulk
United Chemi-ConE36D201LPN472TD79M
Cap Aluminum Lytic 4700uF 200V -10% to 50%( 63.5 X 79mm) Screw Terminal 2000h 85C
United Chemi-ConE36D251LPN472TE92M
SERIES: 36DY; VOLT: 250; CAP: 4700; DIA X LENGTH: 76X92; PACKAGING: LG
Cornell DubilierDCMC472T250BC2B
Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 10%+50% 2.000x4.125
Cornell DubilierCGS502T200W5C
Cap Aluminum 5000uF 200V -10% to 50% (63.5 X 130.175mm) Clamp Mount Screw Terminal 0.036 Ohm 9200mA 85°C

Descriptions

Descriptions of Vishay MAL210213472E3 provided by its distributors.

Cap Aluminum Lytic 4700uF 250V 20% (65 X 105mm) Screw Terminal 0.029 Ohm 13800mA 10000h 85C Bulk
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 102PHR-ST 250V 4700muF ±20% 2.559Dia 65.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
4.7mF 250V ¡À20% 28.5mm 29m¦¸ 10000h@ 85¡ãC 20.7A@ 10kHz , 105mm*105mm*105mm
CAPACITOR ALUMINUM 102PHR-ST 250V 4700UF
CAP ALUM 4700UF 20% 250V SCREW
4700uF 250V 65x105 85°C 10000h

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric