Cornell Dubilier DCMC472T250BC2B

Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 10%+50% 2.000x4.125
$ 29.405
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC472T250BC2B.

Electro Sonic

Datasheet16 pages4 years ago
Datasheet16 pages11 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConE36D201LPN472TD79M
Cap Aluminum Lytic 4700uF 200V -10% to 50%( 63.5 X 79mm) Screw Terminal 2000h 85C
United Chemi-ConE36D251LPN472TE92M
SERIES: 36DY; VOLT: 250; CAP: 4700; DIA X LENGTH: 76X92; PACKAGING: LG
Cornell DubilierCGS502T200W5C
Cap Aluminum 5000uF 200V -10% to 50% (63.5 X 130.175mm) Clamp Mount Screw Terminal 0.036 Ohm 9200mA 85°C
United Chemi-ConE36D201LPN472TD79N
SERIES: 36DA; VOLT: 200; CAP: 4700; DIA X LENGTH: 63X79; PACKAGING: LG
Cornell DubilierCGH502T250W3L
Cap Aluminum 5000uF 250V -10% to 50% (63.5 X 92.075mm) Clamp Mount Screw Terminal 26.9 Ohm 9200mA 85°C
Cornell DubilierDCMC432T200BB2B
Aluminum Electrolytic Capacitors - Screw Terminal 4300uF 200V

Descriptions

Descriptions of Cornell Dubilier DCMC472T250BC2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 10%+50% 2.000x4.125
CAPACITOR, ALUM ELECTROLYTIC,4700 UF,-10,+50%,250 VDC, SCREW TERMINAL,2X4.125IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 4700uF, Chassis Mount
Aluminum Electrolytic Capacitor, 4700Uf, 250V; Rango De Producto:Serie Dcm; Capacidad:4700Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:250V; Diámetro:50.8Mm; Resistencia Esr:31.5Ohm; Altura:104.775Mm |Cornell Dubilier DCMC472T250BC2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor