Vishay MAL203854332E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203854332E3.

IHS

Datasheet8 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay MAL203854332E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
Stock
3,780
46,990
Authorized Distributors
3
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.42 A
1.25 A
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-11-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-30
LTD Date2023-06-30

Related Parts

NichiconUPS1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 3300muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA1AHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AM332
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUVR1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConESMG100ELL332MK20S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1420mA 2000h 85°C Bulk

Descriptions

Descriptions of Vishay MAL203854332E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Capacitor Aluminium 038 RSU 10V 3300uF
CAP 3300UF 10V 13X20 85C 3500H RDL
CAP ALUM 3300UF 20% 10V RADIAL
3.3mF 10V ¡À20% 5mm 3000h@ 85¡ãC 1.42A@ 100Hz 20mm*22mm
Rad 10V 3300uF 13x20 85°C (CA)
CAPACITOR, RADIAL, 10V, 3300UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Series:038 RSU; Life Time @ Temperature:3000 hours @ 85°C; Height:20mm; Outer Diameter:13mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1420mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric