Vishay MAL203036109E3

Cap Aluminum 10uF 25V -10% to 50% (4.5 X 10mm) Axial 22.3 Ohm 50mA 3000h 85C Taped in Box
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203036109E3.

Newark

Datasheet9 pages9 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-82.27%

CAD Models

Download Vishay MAL203036109E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.739
Stock
60,563
11,049
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
50 %
ESR (Equivalent Series Resistance)
22.3 mΩ
22.3 Ω
Life (Hours)
3000 hours
2000 hours
Ripple Current
50 mA
50 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX1H100MAD
Cap Aluminum Lytic 10uF 50V 20% (5 X 12mm) Axial 50mA 2000h 85C Bulk
VX Series 10 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J100MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL203036109E3 provided by its distributors.

Cap Aluminum 10uF 25V -10% to 50% (4.5 X 10mm) Axial 22.3 Ohm 50mA 3000h 85C Taped in Box
10UF 25V DC ALUMINUM ELECTROLYTIC CAPACITOR, 030 AS SERIES 3000H 4.5(DIA.)X10MM
Cap Aluminum 10uF 25V -10% to 50% Aluminum Cylindrical Can 22.3 Ohm 50mA 2000 hr 85°C Ammo Pack
Avnet Japan
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 030AS 25V 10muF -10% +50% 0.177Diax0.394L 4.50mmx10.00mm
10F 25V Aluminum Electrolytic Capacitors Axial, Can 1Ohm 100Hz 3000 Hrs 85
10uF 25V -10%~+50% 50mA@100Hz Plugin,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 10uF, Through Hole Mount
Aluminium electrolytic capacitor/axial 10uF 25VDC
VISHAY MAL203036109E3 Electrolytic Capacitor, 10 F, 25 V, 030 AS Series, +50%, -10%, Axial Leaded, 4.5 mm
CAPACITOR, 10UF, 25V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:10µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:25V dc; Effective Series Resistance:22.3ohm; Series:2222030; Height:10.5mm; Outside Diameter:5mm; Capacitor Case Style:Axial; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC; AC Ripple Current:36mA; Application:General Purpose; Body Diameter:5mm; Case Style:Axial; Climatic Category:55/085/56; External Length / Height:10.5mm; Lead Diameter:0.6mm; Leakage Current:5.5µA; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Operating Lifetime:3000h; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Tolerance, +:50%; Tolerance, -:10%; Voltage Rating DC:25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 030 36109
  • 2222-030-36109
  • 222203036109