Vishay MAL203026109E3

Cap Aluminum 10uF 25V -10% to 50% (4.5 X 10mm) Axial 22.3 Ohm 50mA 3000h 85C T/R
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203026109E3.

IHS

Datasheet9 pages9 years ago

Burklin Elektronik

Newark

_legacy Avnet

Inventory History

3 month trend:
-7.82%

Alternate Parts

Price @ 1000
$ 0.739
$ 1.03
Stock
11,049
60,563
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
50 %
20 %
ESR (Equivalent Series Resistance)
22.3 Ω
22.3 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
50 mA
50 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX1H100MAD
Cap Aluminum Lytic 10uF 50V 20% (5 X 12mm) Axial 50mA 2000h 85C Bulk
VX Series 10 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J100MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C

Descriptions

Descriptions of Vishay MAL203026109E3 provided by its distributors.

Cap Aluminum 10uF 25V -10% to 50% (4.5 X 10mm) Axial 22.3 Ohm 50mA 3000h 85C T/R
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 030AS 25V 10muF -10% +50% 0.177Diax0.394L 4.50mmx10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 10uF, Through Hole Mount
10¦ÌF 25V -10%~50% 22.3¦¸@ 100Hz 2000h@ 85¡ãC 50mA@ 100Hz,65mA@ 10kHz 10mm*10mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric