Vishay MAL202137229E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 22muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202137229E3.

Upverter

Datasheet9 pages5 years ago

Newark

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-12.10%

CAD Models

Download Vishay MAL202137229E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 0.856
Stock
82,943
38,087
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Life (Hours)
2000 hours
2500 hours
Ripple Current
60 mA
60 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL
NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V220MAD
VX Series 22 uF 35 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
VX Series 22 uF 35 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C

Descriptions

Descriptions of Vishay MAL202137229E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 22muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
Cap Aluminum 22uF 40V 20% Aluminum Cylindrical Can 8 Ohm 60mA 2000 hr 85°C Ammo Pack
Avnet Japan
Electrolytic capacitor, 22 µF, 40 V (DC), -10/+30 %, axial, Ø 6 mm, MAL202137229E3
CAP ALUM 22UF 20% 40V AXIAL / 22 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 8Ohm 2500 Hrs @ 85°C
CAPACITOR, ALU ELECTROLYTIC, CAP 22UF, TOL 20%, AXIAL MINIATURE, VOL-RTG 40V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial
021ASM Series Ø 4.5 x 10 mm 22 uF ±20 % 40 V Miniature Axial Aluminum Capacitor
CAPACITOR, 22UF, 40V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:40V; ESR:8ohm; Life Time @ Temperature:500 hours @ 85°C; Height:10mm; Diameter:4.5mm; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:60mA; Climatic Category:55/085/56; External Length / Height:10mm; Lead Diameter:0.8mm; Leakage Current:9.28µA; No. of Pins:2; Operating Lifetime:2500h; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 37229
  • 222202137229