Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL202136471E3

Cap Aluminum 470uF 25V 20% (10 X 18mm) Axial 0.48 Ohm 450mA 2500h 85C Ammo Pack

$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202136471E3.

Newark

Datasheet9 pages9 years ago
Datasheet8 pages12 years ago
Datasheet7 pages20 years ago

Upverter

IHS

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-9.85%

CAD Models

Download Vishay MAL202136471E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.575
Stock
34,218
17,495
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
480 mΩ
480 mΩ
Life (Hours)
1000 hours
2500 hours
Ripple Current
450 mA
450 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-HD1E471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
Cornell DubilierSEK471M025ST
Cap Aluminum 470uF 25V 20% (10 X 16mm) Radial 5mm 0.45 Ohm 470mA 2000h 105°C
PanasonicEEE1EA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF 卤20% 0.394Dia 10.00mm
PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E471MPD
Capacitor Aluminum Electrolytic 470uF 25 Volt 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk

Descriptions

Descriptions of Vishay MAL202136471E3 provided by its distributors.

Cap Aluminum 470uF 25V 20% (10 X 18mm) Axial 0.48 Ohm 450mA 2500h 85C Ammo Pack
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 470muF ±20% 0.394Diax0.709L 10.00mmx18.00mm
CAPACITOR, ALU ELECTROLYTIC, CAP 470UF, TOL 20%, AXIAL MINIATURE, VOL-RTG 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
021ASM Series Ø 10 x 18 mm 470 uF ±20 % 25 V Miniature Axial Aluminum Capacitor
CAP ALUM ELEC, 470UF, 25V, 20%, AXIAL; Product Range:VISHAY - 021 ASM Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Diameter:10mm; ESR:0.48ohm; Height:18mm; Capacitor Terminals:Axial Leaded; Life Time @ ;RoHS Compliant: Yes
CAPACITOR, 470UF, 25V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:25V DC; ESR:0.48ohm; Series:2222021; Life Time @ Temperature:500 hours @ 85°C; Height:18mm; Outer Diameter:10mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:450mA; Applications:General Purpose; Body Diameter:10mm; Climatic Category:55/085/56; External Length / Height:18mm; Lead Diameter:0.8mm; Leakage Current Max:74.5µA; Operating Lifetime:2500h; Operating Temperature Max:85°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Temperature Operating Min:-55°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 36471
  • 2222-021-36471
  • 222202136471