Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK471M025ST

Cap Aluminum 470uF 25V 20% (10 X 16mm) Radial 5mm 0.45 Ohm 470mA 2000h 105°C
$ 1.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK471M025ST.

Newark

Datasheet8 pages4 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.26%

Alternate Parts

Price @ 1000
$ 1.237
$ 0.162
$ 0.162
Stock
59,409
378,165
378,165
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
130 mΩ
130 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
470 mA
787.5 mA
787.5 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSK471M025ST
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.39 Ohm 540mA 2000h 85C Standard
PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1EN471U
Cap Aluminum 470uF 25V 20% (12.5 X 20mm) Radial 5mm 430mA 2000h 85°C Bulk
KYOCERA AVXUVR1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E471MPD
Capacitor Aluminum Electrolytic 470uF 25 Volt 20% (10 X 12.5mm) Radial 5mm 550mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK471M025ST provided by its distributors.

Cap Aluminum 470uF 25V 20% (10 X 16mm) Radial 5mm 0.45 Ohm 470mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 470muF ±20% 0.394Dia 10.00mm
Capacitor; Al Electrolytic;470uF;25VDC;20%;Radial;10mmdia.;16mmL;32VDC;470Ma
Aluminum Electrolytic Capacitor 470 microfarad 25 VDC
SEK Series 470 uF 25 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 25V 470uF RADIAL
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:470µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.45ohm; Body Height:16mm; Body Diameter:10mm; Lead Spacing:5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 470UF, 25V, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.45ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:16mm; Diameter:10mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor