Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL202126471E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 470muF ±20% 0.394Diax0.709L 10.00mmx18.00mm

$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202126471E3.

IHS

Datasheet9 pages9 years ago

Farnell

TME

Future Electronics

Newark

Inventory History

3 month trend:
+151%

Alternate Parts

Price @ 1000
$ 1.575
$ 1.35
Stock
17,233
31,442
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
480 mΩ
480 mΩ
Life (Hours)
2500 hours
1000 hours
Ripple Current
450 mA
450 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX1A471MAD
VX Series 470 uF 10 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1C471MAD
VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX1E471MCD
VX Series 470 uF 25 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL202126471E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 470muF ±20% 0.394Diax0.709L 10.00mmx18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 470uF 25V 20% Axial
In-Line Aluminum Electrolytic Capacitor
Capacitance: 470µF; Voltage(DC): 25V; Capa; Capacitance: 470µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: Polar; Series Name: 021 ASM;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric