Vishay MAL202129478E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 100V 4.7muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202129478E3.

IHS

Datasheet9 pages9 years ago

_legacy Avnet

SOS electronic

Inventory History

3 month trend:
-8.95%

CAD Models

Download Vishay MAL202129478E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.856
$ 0.801
Stock
17,828
21,825
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 Ω
27 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
30 mA
30 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1H4R7MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 4.7muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
NichiconTVX2A4R7MAD
VX Series 4.7 uF 100 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
KYOCERA AVXTVX1H4R7MAD1LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF

Descriptions

Descriptions of Vishay MAL202129478E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 100V 4.7muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
Cap Aluminum 4.7uF 100V 20% (4.5 X 10mm) Axial 27 Ohm 30mA 2500 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 100V 20% Axial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap, 4.7Uf, 100V, Alu Elec, Axial Rohs Compliant: Yes |Vishay MAL202129478E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric