Nichicon TVX2A4R7MAD

VX Series 4.7 uF 100 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2A4R7MAD.

IHS

Datasheet2 pages7 years ago

Future Electronics

TME

CAD Models

Download Nichicon TVX2A4R7MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1H4R7MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 4.7muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
NichiconTVX1J4R7MAD
VX Series 4.7 uF 63 V 85°C Axial Aluminum Electrolytic Cap
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
Cornell DubilierSK4R7M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK4R7M100ST
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 22.59 Ohm 50mA 2000h 85°C

Descriptions

Descriptions of Nichicon TVX2A4R7MAD provided by its distributors.

VX Series 4.7 uF 100 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 12mm) Axial 40mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Plugin,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUM ELECT 4.7UF, 100V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:12mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL