Vishay MAL202125331E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202125331E3.

IHS

Datasheet9 pages9 years ago

Alternate Parts

Price @ 1000
$ 1.083
Stock
1
8,385
Authorized Distributors
3
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
770 mΩ
770 mΩ
Life (Hours)
2500 hours
2500 hours
Ripple Current
290 mA
290 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX1C331MAD
Capacitor Aluminum 330uF 16VDC 20% 8 X 16mm AXL 320mA 2000 hr
NichiconTVX0J331MAD
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 16mm) Axial 250mA 2000h 85C
NichiconTVX1A331MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECA-1CM331
M Series 16 V 330 uF Radial LS=3.5 mm 85°C Aluminum Electrolytic Capacitor
PanasonicECE-A1CN331U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1CM331B
Cap Aluminum 330uF 16V 20% Radial 2000h 85°C Ammo Pack

Descriptions

Descriptions of Vishay MAL202125331E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor,330Uf,16Vdc,20-% Tol,20+% Tol |Vishay MAL202125331E3
CAP 330UF 16V 6 5X18 85C 2500H AXL
330uF; 16V; 6.5x18; 85°C; 2500h
CAP ALUM 330UF 20% 16V AXIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric