Panasonic ECA-1CM331B

Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 2000h@85°C 595mA@10kHz TH, 8mm L × 12.5mm H
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CM331B.

JRH Electronics

Datasheet5 pages12 years ago

TME

DigiKey

Electro Sonic

Inventory History

3 month trend:
-7.24%

CAD Models

Download Panasonic ECA-1CM331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.323
$ 0.323
Stock
40,710
31,243
31,243
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
350 mA
420 mA
420 mA
Height - Seated (Max)
12.4968 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

330uF 16V ±20% 360mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK1C331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 330muF ±20% 0.248Dia 6.30mm
NichiconUFW1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1C331B
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
PanasonicEEU-FC1C331BJ
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 330muF 16V

Descriptions

Descriptions of Panasonic ECA-1CM331B provided by its distributors.

Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 2000h@85°C 595mA@10kHz TH, 8mm L × 12.5mm H
Cap Aluminum 330uF 16V 20% Radial 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Lytic Cap, Radial M Series, 85C 16VDC,330uF,8x11.5 LS 5mm T&A Box CRMP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1CM331B