Vishay MAL202117681E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 680muF ±20% 0.492Diax1.181L 12.50mmx30.00mm
$ 1.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202117681E3.

Inventory History

3 month trend:
-7.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXUPW1H681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY500ELL681ML20S
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1420mA 8000h 105°C Bulk
United Chemi-ConELXZ500ELL681ML20S
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1840mA 8000h 105°C Bulk
PanasonicEEU-FM1H681L
Cap Aluminum 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3160mA 7000h 105°C Bulk
PanasonicEEUFR1H681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 680muF ±20% 0.492Dia 12.50mm
PanasonicEEUHD1H681S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 680muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Vishay MAL202117681E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 680muF ±20% 0.492Diax1.181L 12.50mmx30.00mm
Cap Aluminum 680uF 40V 20% (12.5 X 30mm) Axial 0.297 Ohm 800mA 8000h 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminium electrolytic capacitor/axial 680uF 40VDC
Aluminum Electrolytic Capacitor 680Uf, 40V, 20%, Axial; Capacitance:680Μf; Voltage(Dc):40V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 85°C; Polarity:Polar; Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202117681E3.
CAPACITOR, 680UF, 40V; Capacitor Application:General Purpose; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:40V; ESR:0.279ohm; Life Time @ Temperature:500 hours @ 85°C; Height:30mm; Diameter:12.5mm; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:580mA; Climatic Category:55/085/56; External Length / Height:30.5mm; Lead Diameter:0.8mm; Leakage Current:167.2µA; No. of Pins:2; Operating Lifetime:8000h; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 17681
  • 222202117681
  • MAL202117681E3.