Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1H681L

Cap Aluminum 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3160mA 7000h 105°C Bulk
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H681L.

IHS

Datasheet11 pages10 years ago

Panasonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.14%

CAD Models

Download Panasonic EEU-FM1H681L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.993
$ 0.993
Stock
122,471
46,799
46,799
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
16 mΩ
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
3.16 A
3.16 A
3.16 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 680muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1J681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXZ630ELL681MK35S
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2270mA 7000h 105°C Bulk
PanasonicEEU-FC1J681L
Cap Aluminum 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Bulk
United Chemi-ConELXZ500ELL681MK30S
Cap Aluminum Lytic 680uF 50V 20%( 12.5 X 30mm) Radial 5mm 2220mA 7000h 105C Automotive Bulk
United Chemi-ConELXV630EC3681ML30S
Cap Aluminum 680uF 63V 20% (16 X 30mm) Radial 3.5mm 1720mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FM1H681L provided by its distributors.

Cap Aluminum 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3160mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 680muF ±20% 0.492Dia 12.50mm
Panasonic EEUFM1H681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 680 UF;TOL 20%;VOL-RTG 50 VDC;RADIAL
Cap Aluminum 680uF 50V 20% Aluminum Cylindrical Can 5mm 3160mA 7000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 50 V 680 uF Ø 12.5 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1H681L