Vishay MAL202117471E3

Cap Aluminum 470uF 40V 20% Aluminum Cylindrical Can 0.404 Ohm 590mA 5000 hr 85°C Box
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202117471E3.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages9 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.52%

CAD Models

Download Vishay MAL202117471E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.785
$ 1.692
Stock
25,860
13,683
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
404 mΩ
404 mΩ
Life (Hours)
500 hours
8000 hours
Ripple Current
590 mA
590 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconTVX1H471MCD
Capacitor Aluminum 470 µF 50V 20% (13 x 31.5mm) Axial 840mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF
NichiconTVX1V471MCD
Aluminum Electrolytic Capacitor, 470UF, 35V, Axial

Descriptions

Descriptions of Vishay MAL202117471E3 provided by its distributors.

Cap Aluminum 470uF 40V 20% Aluminum Cylindrical Can 0.404 Ohm 590mA 5000 hr 85°C Box
Avnet Japan
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 470muF 卤20% 0.394Diax1.181L 10.00mmx30.00mm
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
021 ASM Series Ø10 x 25 mm 470 uF ±20 % 40 V Miniature Axial Aluminum Capacitor
In-Line Aluminum Electrolytic Capacitor
CAPACITOR, 470UF, 40V; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:40V; ESR:0.404ohm; Life Time @ Temperature:500 hours @ 85°C; Height:25mm; Diameter:10mm; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:440mA; Climatic Category:55/085/56; External Length / Height:30.5mm; Lead Diameter:0.8mm; Leakage Current:116.8µA; No. of Pins:2; Operating Lifetime:5000h; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 17471
  • 222202117471