Vishay MAL202116332E3

Cap Aluminum 3300uF 25V 20% (18 X 30mm) Axial 0.099 Ohm 1470mA 8000h 85C Bulk
$ 2.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202116332E3.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages9 years ago

element14 APAC

Future Electronics

_legacy Avnet

Farnell

Inventory History

3 month trend:
-15.13%

CAD Models

Download Vishay MAL202116332E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUHE0J332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 3300muF ±20% 0.492Dia 12.50mm
Cornell DubilierSEK332M025ST
Capacitor,Aluminum Electrolytic,3300 uF,20%,25 VDC,Radial,16x32mm,ESR 0.08 Ohms
United Chemi-ConEKY-6R3ELL332MK20S
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Bulk
United Chemi-ConELXZ250ELL332MM25S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk

Descriptions

Descriptions of Vishay MAL202116332E3 provided by its distributors.

Cap Aluminum 3300uF 25V 20% (18 X 30mm) Axial 0.099 Ohm 1470mA 8000h 85C Bulk
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 3300muF ±20% 0.709Diax1.181L 18.00mmx30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Axial; Capacitance:3300Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 85°C; Polarity:Polar; Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202116332E3.
CAPACITOR, 3300UF, 25V; Capacitor Application:General Purpose; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.099ohm; Life Time @ Temperature:500 hours @ 85°C; Height:30mm; Diameter:18.5mm; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:1240mA; Climatic Category:55/085/56; External Length / Height:30.5mm; Lead Diameter:0.8mm; Leakage Current:499µA; No. of Pins:2; Operating Lifetime:5000h; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 16332
  • 222202116332
  • MAL202116332E3.