Vishay MAL202115472E3

Electrolytic capacitor, 4700 µF, 16 V (DC), -10/+30 %, axial, Ø 18 mm, MAL202115472E3
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202115472E3.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages9 years ago

element14 APAC

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
-2.93%

CAD Models

Download Vishay MAL202115472E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK472M016ST
Cap Aluminum 4700uF 16V 20% (16 X 32mm) Radial 7.5mm 0.07 Ohm 1560mA 2000h 105°C
NichiconUHE1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 4700muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXY160ELL472ML35S
Cap Aluminum Lytic 4700uF 16V 20%( 16 X 35mm) Radial 7.5mm 2550mA 8000h 105C Automotive Bulk
United Chemi-ConELXZ160ELL472ML30S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
NichiconUPW1C472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 4700muF ±20% 0.709Dia 18.00mm
NichiconUHE0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 4700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Vishay MAL202115472E3 provided by its distributors.

Electrolytic capacitor, 4700 µF, 16 V (DC), -10/+30 %, axial, Ø 18 mm, MAL202115472E3
Cap Aluminum 4700uF 16V 20% (18 X 30mm) Axial 0.087 Ohm 1560mA 8000 hr 85°C Bulk
Avnet Japan
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 16V 4700muF ±20% 0.709Diax1.181L 18.00mmx30.00mm
4700uF 16 V Aluminum Electrolytic Capacitors Axial, Can 87mOhm 8000 Hrs 85C
4700UF 16V DC ALUM ELECTROLYTIC CAPACITOR,021 ASM SERIES 8000H 18(DIA.)X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminium electrolytic capacitor/axial 4.7 mF 16VDC
Capacitance:4700Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Axial Leaded; Lead Spacing:-; Product Diameter:18Mm Rohs Compliant: Yes |Vishay MAL202115472E3.
CAPACITOR, 4700UF, 16V; Capacitor Application:General Purpose; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.087ohm; Life Time @ Temperature:500 hours @ 85°C; Height:30mm; Diameter:18.5mm; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:1380mA; Climatic Category:55/085/56; External Length / Height:30.5mm; Lead Diameter:0.8mm; Leakage Current:453.2µA; No. of Pins:2; Operating Lifetime:8000h; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 15472
  • 2222-021-15472
  • 222202115472
  • MAL202115472E3.