What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ELXZ160ELL472ML30S

Cap Aluminum Lytic 4700uF 16V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ160ELL472ML30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-1.34%

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPW1C472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 4700muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXY160ELL472ML35S
Cap Aluminum Lytic 4700uF 16V 20%( 16 X 35mm) Radial 7.5mm 2550mA 8000h 105C Automotive Bulk
NichiconUHE1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C472
Aluminum Electrolytic Capacitor, 4700Uf, 16V, 20%, Radial
PanasonicEEUFR1C472L
Panasonic EEUFR1C472L - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of United Chemi-Con ELXZ160ELL472ML30S provided by its distributors.

Cap Aluminum Lytic 4700uF 16V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
4700uF 16V ±20% 3.01A@100kHz Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAPACITOR ALUM ELEC, 4700UF, 16V; Capacitance:4700µF; Voltage Rating:16V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:16 x 30 mm; Working Voltage, DC:16V
Aluminum Electrolytic Capacitor, 4700Uf, 16V 20%; Rango De Producto:Serie Lxz; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con ELXZ160ELL472ML30S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con