Cornell Dubilier SEK472M016ST

Cap Aluminum 4700uF 16V 20% (16 X 32mm) Radial 7.5mm 0.07 Ohm 1560mA 2000h 105°C
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK472M016ST.

IHS

Datasheet8 pages4 years ago

Newark

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK472M016ST
Cap Aluminum 4700uF 16V 20% (16 X 32mm) Radial 7.5mm 0.08 Ohm 2100mA 2000h 85°C
PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
PanasonicEEU-HD1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 4700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo

Descriptions

Descriptions of Cornell Dubilier SEK472M016ST provided by its distributors.

Cap Aluminum 4700uF 16V 20% (16 X 32mm) Radial 7.5mm 0.07 Ohm 1560mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 4700muF ±20% 0.630Dia 16.00mm
Capacitor; Al Electrolytic;4700uF;16VDC;20%;Radial;16mmdia.;32mmL;20VDC;1560
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 4700Uf 16V 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 16V; Capacitance: 4700µF; Voltage(DC): 16V; Capacitance Tolerance: -; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 7000 hours @ 105°C; Polarity: Polar; Capac 18M9320
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:4700µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.07ohm; Body Height:32mm; Body Diameter:16mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 4700UF, 16V; Capacitance:4700µF; Voltage Rating:16V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Peak Reflow Compatible (260 C):Yes; Termination Type:Radial Leaded; Body Height:32mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor