Vishay M8340109K1002GCD03

Resistor Thick Film NET 10K Ohm 2% 1.08W 100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
$ 9.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M8340109K1002GCD03.

IHS

Datasheet6 pages10 years ago

_legacy Avnet

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
-33.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components770101103P
Res Thick Film NET 10K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.84W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 10k Ohm 2% 1.25 Watt ±100ppm °C B¦s 10-Pin SIP Pin Through Hole
Resistor Thick Film Network 10K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Resistor Thick Film NET 10K Ohm 2% 1.25W 100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Vishay M8340109K1002GCD03 provided by its distributors.

Resistor Thick Film NET 10K Ohm 2% 1.08W 100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
M83401 Series 10 kOhm ±2% 1.08W ±100 ppm/°C Military Thick Film Resistor Network
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistance:10Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:50Vdc; Power Rating Per Resistor:360Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay M8340109K1002GCD03.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8340109K1002GCD03.