Vishay M8340108K1002GCD03

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.84W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 8.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M8340108K1002GCD03.

IHS

Datasheet6 pages10 years ago

Arrow.cn

New Yorker Electronics

Inventory History

3 month trend:
-39.91%

Alternate Parts

Price @ 1000
$ 8.192
$ 8.45
Stock
1,449
146
Authorized Distributors
6
1
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
Molded
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
120 mW
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Resistor Thick Film NET 10K Ohm 2% 1.08W 100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
CTS Components77081103
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.32W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor Thick Film NET 10K Ohm 2% 3/5W 100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
M83401 Series 5 Resistor 10 kO ±2% 120 mW ±100 ppm/°C Military Resistor Network
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole

Descriptions

Descriptions of Vishay M8340108K1002GCD03 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.84W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES ARRAY 7 RES 10K OHM 8SIP
MSM08A-01 10K 2% K M8340108K1002GC D03
10K OHM 2% 8 PIN, MOLDED S
Resistance:10Kohm; Network Circuit Type:Bussed; No. Of Resistors:7Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:50Vdc; Power Rating Per Resistor:360Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay M8340108K1002GCD03.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83401/08K-1002GCD03
  • M83401/08K1002GCD03
  • M8340108K1002GCD03.