Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-101-103LF

Resistor Thick Film Net 10k Ohm 2% 1.25 Watt ±100ppm °C B¦s 10-Pin SIP Pin Through Hole

$ 2.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-103LF.

IHS

Datasheet3 pages6 years ago

Newark

TME

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+239%

CAD Models

Download Bourns 4310R-101-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.071
$ 0.124
$ 0.124
Stock
92,880
279,066
279,066
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 10kOhm 卤100ppm/C
Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components770101103P
Res Thick Film NET 10K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-103LF provided by its distributors.

Resistor Thick Film Net 10k Ohm 2% 1.25 Watt ±100ppm °C B¦s 10-Pin SIP Pin Through Hole
10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 10kOhm ±100ppm/C
9 ±2% 10kΩ 200mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RESISTOR NETWORK, 10KR; Resistance: 10kohm; Product Range: 4300R Series; No. of Elements: 9Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 10Pins; Voltage Rating: 100V; Power Rating per Element: 20
Resistance:10Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns, Inc. 4310R-101-103LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-101-103LF.