Vishay M55342K12B100DRS2

Res Thick Film 0603 100 Ohm 1% 1/10W ±100ppm/°C 0.01% SMD
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K12B100DRS2.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-11.20%

Alternate Parts

Price @ 1000
$ 0.85
$ 0.835
$ 0.835
Stock
260,799
238,369
238,369
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6ENF90R9V
Res Thick Film 0805 90.9 Ohm 1% 1/8W Ý100ppm/ÝC SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ-XGNF1000Y
Res Thick Film 01005 100 Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0100FR-07100RL
Res Thick Film 0100 100 Ohm 1% 0.031W(1/32W) ±200ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay M55342K12B100DRS2 provided by its distributors.

Res Thick Film 0603 100 Ohm 1% 1/10W ±100ppm/°C 0.01% SMD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Molded Chip Resistor 1% 100ppm/C 100Ohm 100mW
RCWPM-0603 100 1% K M55342K12B100DR S83
100¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0603 1.6mm*460¦Ìm
RCWPM-0603 100 1% K M55342K12B10

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric