Panasonic ERJ-XGNF1000Y

Res Thick Film 01005 100 Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-XGNF1000Y.

Panasonic

Datasheet3 pages9 years ago

Electro Sonic

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.15%

CAD Models

Download Panasonic ERJ-XGNF1000Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.015
$ 0.015
Stock
295,274
165,967
165,967
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
Molded
-
-
Tolerance
1 %
1 %
1 %
Power Rating
31 mW
31.3 mW
31.3 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0100FR-07100RL
Res Thick Film 0100 100 Ohm 1% 0.031W(1/32W) ±200ppm/C Pad SMD T/R
PanasonicERJ-XGNJ101Y
Res Thick Film 01005 100 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6ENF90R9V
Res Thick Film 0805 90.9 Ohm 1% 1/8W Ý100ppm/ÝC SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-XGNF1000Y provided by its distributors.

Res Thick Film 01005 100 Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ Series 01005 100 Ohm ±1 % 0.031 W ±200 ppm/°C Thick Film Chip Resistor
01005 (0402Metric) FIXED RESISTOR ERJ 0.016Lx0.008W 0.40mmx0.20mm 0.03W 1/32W 100Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005
Panasonic ERJXGNF1000Y - General Purpose Chip Resistors
RES, THICK FILM, 100R, 1%, 0.031W, 01005
Res, Thick Film, 100R, 1%, 0.031W, 01005, Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:100Ohm; Potencia Nominal:31Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:15V; Tipo De Resistencia:01005 [0402 Metric] |Panasonic ERJ-XGNF1000Y

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJXGNF1000Y