Vishay M55342K11B5E11SS3

Res Thkflm 0402 5.11K Ohm 0.05W 0.01 100PPM 0.001% SMD
Production

Price and Stock

DistributorSKUMinPkg
XScomponentsM55342K11B5E11SS30100
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K11B5E11SS3.

IHS

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.863
$ 0.863
Stock
0
12,069
12,069
Authorized Distributors
0
5
5
Resistance
5.11 kΩ
5.11 kΩ
5.11 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay M55342K11B5E11SS3 provided by its distributors.

RES THKFLM 0402 5.11K OHM 0.05W 0.01 100PPM 0.001% SMD
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RCWPM-0402 5.11K 1% K M55342K11B5E11S S8
RCWPM-0402 5.11K 1% K M55342K1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric