Vishay M55342K11B5E11RS2

Res Thick Film 0402 5.11K Ohm 1% 0.05W(1/20W) ±100ppm/C 0.01% Sulfur Resistant Epoxy SMD T/R
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K11B5E11RS2.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
-90.37%

Alternate Parts

Price @ 1000
$ 0.863
$ 0.85
Stock
12,069
600
Authorized Distributors
5
3
Resistance
5.11 kΩ
5.11 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ-2RKF5111X
Res Thick Film 0402 5.11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 5110ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-075K11L
Res General Purpose Thick Film 0402 5.11K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupAC0402FR-075K11L
Res Thick Film 0402 5.11K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 5110ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 5.11K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay M55342K11B5E11RS2 provided by its distributors.

Res Thick Film 0402 5.11K Ohm 1% 0.05W(1/20W) ±100ppm/C 0.01% Sulfur Resistant Epoxy SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RCWPM-0402 5.11K 1% K M55342K11B5E11R S8
5.11K¦¸ ¡À1% 50mW ¡À100ppm/¡æ 0402 990¦Ìm*330¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric