Vishay M55342K06B10D0RS3

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B10D0RS3.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download Vishay M55342K06B10D0RS3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.531
$ 0.531
Stock
71,701
154,017
154,017
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0705
0705
0705
Tolerance
1 %
1 %
1 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6ENF10R0V
Res Thick Film 0805 10 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0805 10 Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
Res Thick Film 0805 10 Ohm 1% 0.4W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0805 10 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, Thick Film Chip; 10 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay M55342K06B10D0RS3 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
Military MIL-PRF-55342RM0705 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 10Ohm 0.15W
10¦¸ ¡À1% 150mW ¡À100ppm/¡æ 0805 2.03mm*1.27mm*840¦Ìm
RCWPM-575 10 1% K M55342K06B10D0R S84
Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:150Mw; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:M55342 Series; Temperature Coefficient:± 100Ppm/°C; Voltage Rating:50V Rohs Compliant: No |Vishay M55342K06B10D0RS3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55342K06B10D0RS3.