Vishay M55342K03B1E00R

Resistor, thin Film, 1Kohms, 40Wv, 1+/-% Tol, -100, 100Ppm-Tc, 1105-Case |Vishay M55342K03B1E00R
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K03B1E00R.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet2 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.742
$ 0.84
$ 0.84
Stock
33,931
35,491
35,491
Authorized Distributors
1
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1005
1005
1005
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
200 mW
200 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
RES 1K OHM 1% 1/10W 0603 / 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJB1AF911U
Res Thick Film 1020 910 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRT0603FRE101KL
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay M55342K03B1E00R provided by its distributors.

Resistor, thin Film,1Kohms,40Wv,1+/-% Tol,-100,100Ppm-Tc,1105-Case |Vishay M55342K03B1E00R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55342/K03B1E00R
  • M55342K/03B1E00R