Vishay M39006/31-0080

Cap Tant Wet 120uF 100V 10% (10.31 X 28.6mm) Axial (1%FR) 1.38 Ohm 125°C
$ 78.952
Production

Price and Stock

DistributorSKUMinPkg
AvnetM39006/31-0080020
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/31-0080.

IHS

Datasheet13 pages2 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Alternate Parts

Price @ 1000
$ 78.952
$ 84.63
$ 84.63
Stock
0
1,652
1,652
Authorized Distributors
1
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.38 Ω
-
-
Leakage Current
12 µA
12 µA
12 µA
Dissipation Factor
12.5 %
25 %
25 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110C127K010AS
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Tantalum Capacitor, 120 uF, 25 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Cap Tant Wet 120uF 25V 10% (5.56 X 13.1mm) Axial 1.3 Ohm 125C
Yageo GroupT140C127K020AS
Cap Tant Solid 120uF 20V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
Tantalum Capacitor, 120 uF, 50 V, ± 10%, -55 °C, 200 °C, Axial Leaded
Yageo GroupT262C127K010BS
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.07 Ohm 125C Bulk

Descriptions

Descriptions of Vishay M39006/31-0080 provided by its distributors.

Cap Tant Wet 120uF 100V 10% (10.31 X 28.6mm) Axial (1%FR) 1.38 Ohm 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Cap,120Uf,100Vdc,10-% Tol,10+% Tol,clr91-Milstyle |Vishay M39006/31-0080

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\31-0080