Yageo Group T262C127K010BS

Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.07 Ohm 125C Bulk
$ 14.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T262C127K010BS.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.825
$ 15.87
$ 15.87
Stock
62
81
81
Authorized Distributors
3
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
70 mΩ
-
-
Leakage Current
6 µA
6 µA
6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupM39003/09-0117
Cap Tant Solid 120uF 10V 10%( 7.34 X 17.42mm) Axial (0.1%FR) 0.07 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T262C127K010BS provided by its distributors.

Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.07 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Capacitor,120Uf,10Vdc,10-% Tol,10+% Tol |Kemet T262C127K010BS
120UF 10V 10% C B-FR
CSR21C127KB 10C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.