Vishay M39006/25-0222

Cap Tant Wet 470uF 30V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125C
$ 70.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0222.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

_legacy Avnet

Future Electronics

Newark

Inventory History

3 month trend:
-3.20%

Alternate Parts

Price @ 1000
$ 70.645
$ 46.21
$ 46.21
Stock
299
4
4
Authorized Distributors
6
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
30 V
30 V
30 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
910 mΩ
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
64 %
64 %
64 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Yageo GroupM39003/03-2009
Tantalum Capacitor, 470 uF, 6 V, ? 10%, Axial Leaded, 0.5 ohm, 500 mA, B, 7.34 mm, 17.42 mm
Cap Tant Wet 470uF 75V 20% (10.31 X 28.6mm) Axial 0.9 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ST Series 450 uF ±20 % 50 V Axial Through Hole SuperTan® Wet Tantalum Capacitor

Descriptions

Descriptions of Vishay M39006/25-0222 provided by its distributors.

Cap Tant Wet 470uF 30V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125C
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Tantalum Capacitors - Wet 470UF 30V 10%T3R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/25-0222.