Vishay M39006/25-0149

Cap Tant Wet 220uF 60V 20% (10.31 X 21.03mm) Axial (0.1%FR) 125°C
$ 51.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0149.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
-97.95%

Alternate Parts

Price @ 1000
$ 51.455
$ 57.04
Stock
340
25
Authorized Distributors
4
3
Capacitance
220 µF
220 µF
Mount
-
-
Case/Package
Axial
Metal
Voltage Rating (DC)
60 V
60 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
8 µA
8 µA
Dissipation Factor
30 %
30 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Yageo GroupT322F227K010AT
Cap Tant Solid 220uF 10V 10% (7.62 X 18.03mm) Axial 125C Bulk
109D Series 220 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Yageo GroupM39003/01-2265
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125C Bulk

Descriptions

Descriptions of Vishay M39006/25-0149 provided by its distributors.

Cap Tant Wet 220uF 60V 20% (10.31 X 21.03mm) Axial (0.1%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap,220Uf,60Vdc,20-% Tol,20+% Tol,clr81-Milstyle |Vishay M39006/25-0149
Cap 220uF 60VDC 20% 10.31 X 21.03mm AXL 0.1% Bulk
220¦ÌF ¡À20% 60V 21.03mm*21.03mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\25-0149