Vishay 109D227X9030F2

109D Series 220 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor
$ 45.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D227X9030F2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

Inventory History

3 month trend:
-6.90%

CAD Models

Download Vishay 109D227X9030F2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.752
$ 50.007
Stock
1,544
0
Authorized Distributors
6
3
Capacitance
220 µF
220 µF
Mount
Through Hole
-
Case/Package
Axial
Metal
Voltage Rating (DC)
30 V
30 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
Leakage Current
3 µA
3 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

135D Series 220 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap Tant Wet 220uF 30V 10% (7.14 X 16.28mm) Axial 2.53 Ohm 200C
Yageo GroupT322F227K010AT
Cap Tant Solid 220uF 10V 10% (7.62 X 18.03mm) Axial 125C Bulk
Yageo GroupM39003/01-2265
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125C Bulk
Yageo GroupT322F227K010AS
Cap Tant Solid 220uF 10V 10%( 7.62 X 18.03mm) Axial 125C Bulk

Descriptions

Descriptions of Vishay 109D227X9030F2 provided by its distributors.

109D Series 220 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap Tant Wet 220uF 30V 10% (7.92 X 20.22mm) Axial Plastic Tray
Tantalum Capacitor; Capacitor Type:Wet; Capacitance:220µF; Capacitance Tolerance:± 10%; Series:109D; Voltage Rating:30VDC; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric