Vishay M39006/22-0600

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 140uF, Through Hole Mount
$ 85.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0600.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-18.07%

Alternate Parts

Price @ 1000
$ 85.2
$ 57.303
$ 57.303
Stock
206
883
883
Authorized Distributors
4
6
6
Capacitance
140 µF
140 µF
140 µF
Mount
Through Hole
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
60 V
60 V
60 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
16 %
16 %
16 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 140uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 140 UF;10%;VOL-RTG 6 VDC;AXIAL;ESR 1.99 OHMS;W/O SLEEVE
CAPACITOR;TANTALUM;CAP 140 UF;TOL 10%;VOL-RTG 6 VDC;AXIAL;ESR 1.99 OHMS;W/SLEEVE
Cap Tant Wet 140uF 6V 10% (7.92 X 20.22mm) Axial 2 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/22-0600 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 140uF, Through Hole Mount
TANTALUM CAPACITOR, 140UF, 60V, AXIAL 10%
Capacitance:140µF; Voltage(DC):60V; Capacitance Tolerance:± 10%; Lead Spacing:-; ESR:-; Product Range:M39006 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C RoHS Compliant: No
CAPACITOR TANT, 140UF, 60V, AXIAL ± 10%;; CAPACITOR TANT, 140UF, 60V, AXIAL ± 10%; Capacitance:140µF; Capacitance Tolerance:± 10%; Voltage Rating:60V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0600.