Vishay M39006/22-0160

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 140uF, Through Hole Mount
$ 57.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0160.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-14.39%

Alternate Parts

Price @ 1000
$ 57.303
$ 85.2
$ 85.2
Stock
883
206
206
Authorized Distributors
6
4
4
Capacitance
140 µF
140 µF
140 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
60 V
60 V
60 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
16 %
16 %
16 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Wet 150uF 60V 10% (7.92 X 17.88mm) Axial 1.1 Ohm 125C Bulk
Cap Tant Wet 150uF 125V 10% (10.31 X 28.6mm) Axial 1.6 Ohm 125C Bulk
Yageo GroupT110D157K015AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Yageo GroupT140D157K020AS
Cap Tant Solid 150uF 20V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/22-0160 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 140uF, Through Hole Mount
TANTALUM CAPACITOR, 140UF, 60V, AXIAL 10%
Cap Tant Wet 140uF 60V 10% (10.31 X 28.6mm) Axial (1%FR) 125C
Cap 140uF 60VDC 10% 10.31 X 28.6mm AXL 1% Bulk
CAPACITOR TANT, 140UF, 60V, AXIAL ± 10%;; CAPACITOR TANT, 140UF, 60V, AXIAL ± 10%; Capacitance:140µF; Capacitance Tolerance:± 10%; Voltage Rating:60V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0160.