Vishay M39006/22-0574H

Cap Tant Wet 60uF 50V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
$ 58.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0574H.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago

Alternate Parts

Price @ 1000
$ 58.5
$ 49.65
Stock
7
1,712
Authorized Distributors
1
2
Capacitance
60 µF
60 µF
Mount
-
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
3 Ω
Leakage Current
2 µA
2 µA
Dissipation Factor
12 %
-

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
Cap Tant Wet 60uF 50V 10% (10.31 X 23.4mm) Axial 3 Ohm 125°C Plastic Tray
Cap Tant Wet 60uF 50V 10% (9.52 X 19.46mm) Axial 2.65 Ohm 200C
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
Cornell DubilierTAC566K006P06-F
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
109D Series 56 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor

Descriptions

Descriptions of Vishay M39006/22-0574H provided by its distributors.

Cap Tant Wet 60uF 50V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
135D606X9050T32Rh |Vishay M39006/22-0574H
60UF 50V 10%T3R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\22-0574H