Cornell Dubilier TAC566K006P06-F

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAC566K006P06-F.

Newark

Datasheet4 pages6 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.843
Stock
1
3,132
Authorized Distributors
0
3
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
2.7 µA
2.7 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-03-01
LTD Date2020-03-01

Related Parts

Cap Tant Solid 56uF 6V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Cap Tant Solid 56uF 6V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Yageo GroupT322E566K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier TAC566K006P06-F provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Cap Tant Solid 56uF 6V 10% (4.57 X 10.67mm) Axial 125C T/R
Tantalum Capacitors - Solid Leaded 56uF 6V 10%
TANTALUM CAPACITOR, 56UF, 6V, AXIAL 10%;; TANTALUM CAPACITOR, 56UF, 6V, AXIAL 10%; Capacitance:56 F; Voltage Rating:6V; Product Range:TAC Series; Capacitance Tolerance: 10%; Capacitor Terminals:Axial Leaded; Packaging:Cut Tape; Lead Spacing:-; ESR:-
Tantalum Capacitor, 56Uf, 6V, Axial 10%; Rango De Producto:Serie Tac; Capacidad:56Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:6V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:-; Resistencia Esr:- |Cornell Dubilier TAC566K006P06-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAC566K006P06 F
  • TAC566K006P06F