Vishay M39006/22-0439

Cap 56Uf 125Vdc 20% 10.31 X 28.6Mm Axl 0.1% Rohs Compliant: No |Vishay M39006/22-0439
$ 55.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0439.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

X-ON

Arrow Electronics

Alternate Parts

Price @ 1000
$ 55.695
$ 50.8
$ 50.8
Stock
1
120
120
Authorized Distributors
3
3
3
Capacitance
56 µF
56 µF
56 µF
Mount
-
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
125 V
125 V
125 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6.5 %
6.5 %
6.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Cornell DubilierTAC566K006P06-F
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 60uF, Through Hole Mount
109D Series 56 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor

Descriptions

Descriptions of Vishay M39006/22-0439 provided by its distributors.

Cap 56Uf 125Vdc 20% 10.31 X 28.6Mm Axl 0.1% Rohs Compliant: No |Vishay M39006/22-0439
Cap Tant Wet 56uF 125V 20% (10.31 X 28.6mm) Axial (0.1%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56UF 125V 20%T4P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\22-0439