Vishay M39006/09-8363

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 52.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/09-8363.

IHS

Datasheet11 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

JRH Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 52.514
$ 45.777
$ 45.777
Stock
12
3
3
Authorized Distributors
2
1
1
Capacitance
33 µF
33 µF
33 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 33uF 15V 20% (4.57 X 10.67mm) Axial 125°C T/R
Cap Tant Solid 33uF 15V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/09-8363 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP TANT 33UF 20% 75V AXIAL
AXIAL,WET TA,33UF,75V,20%,T2 CASE,M LVL,BLK
33¦ÌF ¡À20% 75V 17.88mm
33UF 75V 20%T2M
Capacitance:33Μf; Voltage(Dc):75V; Capacitance Tolerance:± 20%; Lead Spacing:-; Esr:-; Product Range:M39006 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C Rohs Compliant: No |Vishay M39006/09-8363.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/09-8363.