Vishay M39006/09-8105

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
$ 36.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/09-8105.

IHS

Datasheet11 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

CAD Models

Download Vishay M39006/09-8105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.8
$ 59.474
$ 59.474
Stock
76
187
187
Authorized Distributors
3
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
30 V
30 V
30 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
-
46 %
46 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierTHF157K015P1G-F
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 0.065 Ohm 125C T/R
Cap Tant Solid 150uF 10V 10% (7.11 X 13.97mm) Axial 125C Automotive Ammo
109D Series 150 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor
Cap Tant Wet 150uF 10V 10% (5.56 X 15.45mm) Axial 3 Ohm 125°C Plastic Tray
Cap Tant Wet 150uF 30V 10% (10.31 X 23.4mm) Axial 4.1 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/09-8105 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
CAP TANT 150UF 10% 30V AXIAL
AXIAL,WET TA,150UF,30V,10%,T3 CASE,L LVL,BLK
150¦ÌF ¡À10% 30V 21.03mm
Capacitance:150Μf; Voltage(Dc):30V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:-; Failure Rate:L; Ripple Current:-; Capacitor Case/Package:Axial Leaded; Product Diameter:10.31Mm; Product Height:- Rohs Compliant: No |Vishay M39006/09-8105.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/09-8105.