Vishay 109D157X9010C2

Cap Tant Wet 150uF 10V 10% (5.56 X 15.45mm) Axial 3 Ohm 125°C Plastic Tray
$ 38.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D157X9010C2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 38.265
$ 41.89
Stock
2,153
8
Authorized Distributors
6
3
Capacitance
150 µF
150 µF
Mount
Through Hole
-
Case/Package
Axial
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
Leakage Current
2 µA
2 µA
Dissipation Factor
-
34 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap Tant Solid 150uF 10V 10% (7.11 X 13.97mm) Axial 125C Automotive Ammo
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cornell DubilierTHF157K015P1G-F
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 0.065 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap Tant Wet 150uF 30V 10% (9.52 X 19.46mm) Axial 2.03 Ohm 200C

Descriptions

Descriptions of Vishay 109D157X9010C2 provided by its distributors.

Cap Tant Wet 150uF 10V 10% (5.56 X 15.45mm) Axial 3 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
CAP TANT 150UF 10% 10V AXIAL
150UF 10V 10% C (T1)
150¦ÌF ¡À10% 10V 3¦¸ 15.45mm
Tantalum Capacitor; Capacitor Type:Wet; Capacitance:150µF; Capacitance Tolerance:± 10%; Series:109D; Voltage Rating:10V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; ESR:3ohm; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric