Vishay M39003/01-6041

M39003/01 Series 180 uF ±10 % 10 V Axial Solid Electrolyte TANTALEX® Capacitor
$ 28.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-6041.

IHS

Datasheet12 pages3 years ago

New Yorker Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 28.272
$ 31.113
$ 31.113
Stock
2,019
1,952
1,952
Authorized Distributors
4
4
4
Capacitance
180 µF
180 µF
180 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
9 µA
9 µA
9 µA
Dissipation Factor
-
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110C187K006AT
Cap Tant Solid 180uF 6V 10% (7.34 X 17.42mm) Axial 0.9 Ohm 125C Bulk
Yageo GroupT140D187K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Yageo GroupT140C187K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Cap Tant Solid 180uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 125C
Cap Tant Solid 180uF 20V 10% (8.92 X 19.96mm) Axial (0.1%FR)
Cap Tant Solid 180uF 6V 20% (7.34 X 17.42mm) Axial 125°C Bulk

Descriptions

Descriptions of Vishay M39003/01-6041 provided by its distributors.

M39003/01 Series 180 uF ±10 % 10 V Axial Solid Electrolyte TANTALEX® Capacitor
Cap Tant Solid 180uF 10V 10% (8.92 X 19.96mm) Axial (0.1%FR)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Cap,180Uf,10Vdc,10-% Tol,10+% Tol |Vishay M39003/01-6041
376D187X9010S2BBZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-6041