Sprague M39003/03-0163

Cap Tant Solid 180uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 125C
$ 47.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/03-0163.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 47.17
$ 50.04
Stock
20
91
Authorized Distributors
5
4
Capacitance
180 µF
180 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
20 µA
20 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT140D187K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Yageo GroupT140C187K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Yageo GroupT110C187K006AT
Cap Tant Solid 180uF 6V 10% (7.34 X 17.42mm) Axial 0.9 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39003/03-0163 provided by its distributors.

Cap Tant Solid 180uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Cap,180Uf,20Vdc,10-% Tol,10+% Tol |Vishay M39003/03-0163
178D187X9020S2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/03 Qualified, Style CSR23

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\03-0163