Vishay M39003/01-2254

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2254.

IHS

Datasheet12 pages3 years ago

Newark

New Yorker Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.41
$ 5.651
$ 5.651
Stock
1,591
16,193
16,193
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
8 Ω
8 Ω
Leakage Current
400 nA
400 nA
400 nA
Dissipation Factor
-
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110A475K010AS
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
Yageo GroupT110A475K010AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Yageo GroupT212A475K010MS
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (1%FR) 8 Ohm 125C Bulk
150D Series 4.7 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial 125°C Bulk

Descriptions

Descriptions of Vishay M39003/01-2254 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (1%FR) 125C Bulk
Military MIL-PRF-39003/1CSR13 Axial Tantalum Capacitor 0.135Diax0.286L 3.43mmx7.26mm 卤10% 4.7muF 10V
Tantalum Capacitor, 4.7Uf, 10V, Axial 10%; Capacitance:4.7Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:-; Failure Rate:M; Ripple Current:106Ma; Product Diameter:3.43Mm Rohs Compliant: Na |Vishay M39003\01-2254

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2254