Yageo Group T110A475K010AS

Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A475K010AS.

IHS

Datasheet26 pages2 years ago

Electro Sonic

Farnell

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-21.10%

Alternate Parts

Price @ 1000
$ 5.83
$ 5.41
$ 5.41
Stock
21,399
1,591
1,591
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
-
-
Leakage Current
400 nA
400 nA
400 nA
Dissipation Factor
4 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT212A475K010MS
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (1%FR) 8 Ohm 125C Bulk
Yageo GroupM39003/01-2254
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT212A475K010PS
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (0.1%FR) 8 Ohm 125C Bulk
150D Series 4.7 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110A475K010AS provided by its distributors.

Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 10V 4.7muF 10%
Tantalum Capacitors - Solid Leaded 10Volts 4.7Uf 10%
CAP, 4.7UF, 10V, TANT, AXIAL; Capacitance: 4.7µF; Voltage Rating: 10V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.